ECA10DCKD

Heilind Number:SULECA10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCKD

Detailed Description

Introducing the ECA10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. Featuring two rows of 20 female contacts with a pitch of 3.18mm, it ensures secure mating with compatible components. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and rated for 750VAC, this connector is suitable for critical systems. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. The loop bellow contact type and .19-inch tail length ensure robust and stable connections. Compact yet sturdy, with a height of .61 inches and a width of 9.4mm, the ECA10DCKD is ideal for space-constrained applications. Trust in this connector for high-reliability performance in aerospace, defense, and industrial electronics.