ECA10DCKH

Heilind Number:SULECA10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCKH

Detailed Description

Featuring a dual-row design, the ECA10DCKH connector offers reliable board-to-board or card edge connectivity in electronic assemblies. With a pitch of 3.18mm (.125 in) and 20 positions, this connector allows for seamless data and power transmission. Its female gender and straight orientation ensure easy and secure installation via clearance hole mounting and through-hole termination. Constructed with durable PBT and Phosphor Bronze materials, and boasting a contact plating of gold, it guarantees excellent conductivity and longevity. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of high-performance applications. Its compact dimensions, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), make it ideal for space-constrained environments. The tail length of .19 in (4.83 mm) facilitates efficient soldering. With termination plating in matte tin, it ensures reliable signal integrity. This connector, categorized under hi-rel products, is designated as ECA10DCKH, offering top-notch quality for your connectivity needs.