ECA10DCKI-S288

Heilind Number:SULECA10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCKI-S288

Detailed Description

Introducing the ECA10DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connections, with a threaded mount type ensuring stability. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee reliable conductivity. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, it meets rigorous standards for power transmission. The loop bellow contact type and straddle orientation offer versatile usage. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the ECA10DCKI-S288 for seamless and durable connectivity in your electronic systems.