ECA10DCKI

Heilind Number:SULECA10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCKI

Detailed Description

This female board-to-board PCB connector, SKU ECA10DCKI, features a durable construction of PBT and phosphor bronze with gold-plated contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for high-power applications. The connector, with two rows and 20 positions, offers secure and stable connections. Its straight orientation and threaded mounting type make installation easy. The termination method is through-hole, with matte tin plating for added durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of .61 inches and width of 9.4mm, makes it space-efficient on the PCB. Designed for high reliability, it is a valuable component in electronic systems.