ECA10DCKN

Heilind Number:SULECA10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCKN

Detailed Description

The ECA10DCKN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity and durability. With two rows and 20 positions, it provides ample connectivity options. The straight orientation and loop bellow contact type make it easy to install and use. Operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its reliability. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for applications where secure and high-speed data transmission is crucial, this connector is a dependable solution for your connectivity needs.