ECA10DCKS-S288

Heilind Number:SULECA10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCKS-S288

Detailed Description

Introducing the ECA10DCKS-S288 Board To Board PCB Connector, meticulously crafted for high-performance applications. This female connector features two rows, side hole mount type, and card extender termination method, ensuring secure and reliable connectivity. Constructed with PBT and Phosphor Bronze, it guarantees durability even in demanding environments. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a pitch of 3.18mm and a maximum voltage of 750 VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and rugged use. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient without compromising on performance. Trust in the ECA10DCKSS288 for seamless board-to-board connections in your designs.