ECA10DCKS

Heilind Number:SULECA10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCKS

Detailed Description

Introducing the ECA10DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in any application. With a current rating of 3A and a voltage capability of 750VAC, it meets the demands of power-intensive setups. The female gender, along with two rows of contacts, offers versatility in connection options. Its side hole mount and through-hole termination method provide easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Ideal for industrial and commercial applications, the ECA10DCKS is the perfect choice for reliable and high-speed data transmission.