ECA10DCKT-S288

Heilind Number:SULECA10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCKT-S288

Detailed Description

The ECA10DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its 2-row, 20-position layout with a pitch of 3.18mm allows for efficient signal transmission. The connector, suitable for female gender orientations, offers a maximum voltage of 750 VAC and an amperage of 3A. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The threaded mount type and card extender termination method guarantee secure installation. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. Whether in aerospace, telecommunications, or industrial applications, the ECA10DCKT-S288 meets the stringent connectivity requirements of today's technology-driven world.