| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCKT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DCKT |
ECA10DCKT
| Heilind Number: | SULECA10DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-speed and high-power setups. The termination method is through-hole, providing secure mounting on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the ECA10DCKT for robust and dependable connectivity in your electronic systems.

