| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DCMD-S288 |
ECA10DCMD-S288
| Heilind Number: | SULECA10DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 20 positions, this connector offers reliable connectivity in tight spaces. Featuring a female orientation and hairpin contact type, it ensures secure mating with a card extender termination method. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating and clearance hole mount type make installation easy and efficient. Trust the ECA10DCMDS288 for high-reliability connections in your next project.

