| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DCMH-S288 |
ECA10DCMH-S288
| Heilind Number: | SULECA10DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a 3A amperage and 750VAC voltage for optimal performance. This Female connector boasts two rows with 20 Hairpin contact positions, ensuring efficient data transmission. Its Clearance Hole mount type and Card Extender termination method provide easy installation onto your PCB. Crafted with durable Phosphor Bronze contacts plated in Gold, it guarantees enhanced conductivity and longevity. With a 3.18mm pitch and operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the quality and precision of our ECA10DCMHS288 connector for your connectivity needs.

