ECA10DCMH

Heilind Number:SULECA10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCMH

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECA10DCMH. This high-performance female connector features two rows, perfect for secure connections. With a clearance hole mount type and wire wrap termination method, installation is a breeze. Crafted from durable phosphor bronze with gold plating, it ensures excellent conductivity. The hairpin contact type and straight orientation guarantee reliable performance. Boasting 20 positions and a voltage rating of 750 VAC, it's ideal for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's built to last. Measuring just .61 inches in height and 9.4 mm in width, it's compact yet powerful. Trust in its matte tin termination plating for long-term durability. This connector is a must-have for board-to-board PCB and card edge connections, meeting the highest standards of quality and performance. Hi-rel certified and designed for rigorous use, the ECA10DCMH is the ultimate solution for your connectivity needs.