ECA10DCMI-S288

Heilind Number:SULECA10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCMI-S288

Detailed Description

Introducing the ECA10DCMI-S288, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a 3A current rating and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 20 hairpin contacts, offering secure and stable connections. Its threaded mount type and card extender termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it guarantees corrosion resistance. Perfect for high-reliability applications, the ECA10DCMI-S288 is a top choice for engineers and designers seeking top-notch connectivity solutions.