ECA10DCMI

Heilind Number:SULECA10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCMI

Detailed Description

Introducing the ECA10DCMI, a high-performance PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. The female gender, threaded mount type, and wire wrap termination method offer secure and efficient installation. Boasting a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. With two rows, 20 positions, and a 3.18mm pitch, it provides ample connectivity options. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where performance is non-negotiable. With a compact design featuring a .61in height and 9.4mm width, it is perfect for space-constrained installations. Whether used in aerospace, defense, or industrial applications, the ECA10DCMI delivers the connectivity you can rely on.