ECA10DCMN-S288

Heilind Number:SULECA10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCMN-S288

Detailed Description

Introducing the ECA10DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 20 female contact positions, this connector is ideal for connecting printed circuit boards with precision and reliability. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, it can handle power delivery with ease. The hairpin contact type and straddle orientation make it easy to insert and secure in place. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a termination method of card extender and termination plating of matte tin, it offers secure and stable connections. Perfect for aerospace, defense, and industrial applications, the ECA10DCMNS288 guarantees reliable performance in any situation.