ECA10DCMS-S288

Heilind Number:SULECA10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCMS-S288

Detailed Description

Crafted for optimal performance, the ECA10DCMSS288 board-to-board PCB connector seamlessly facilitates connectivity in electronic systems. Featuring a durable PBT and phosphor bronze construction, this female connector with two rows and a side hole mount type ensures secure attachment. With a 3A amperage and gold-plated phosphor bronze contacts, it guarantees reliable power transmission at a voltage of 750 VAC. Its hairpin contact type and straddle orientation offer efficient signal transfer across 20 positions, while the card extender termination method and matte tin plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for high-performance applications in various industries. Whether in aerospace, telecommunications, or industrial equipment, the ECA10DCMSS288 is a trusted solution for seamless connectivity.