ECA10DCMT-S288

Heilind Number:SULECA10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCMT-S288

Detailed Description

Introducing the ECA10DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 inches) and featuring two rows of 20 female contacts, this connector ensures reliable and secure connections in your electronic designs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method offer easy and secure installation. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545 inches) and a compact connector height of 15.49mm (.61 inches), the ECA10DCMT-S288 is space-efficient without compromising on performance. Its termination plating of matte tin ensures compliance with industry standards. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.