ECA10DCMT

Heilind Number:SULECA10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECA10DCMT. With a 3A amperage rating and gold plating on phosphor bronze contacts, this connector ensures reliable power and signal transmission in demanding applications. Featuring two rows of hairpin contacts with a 3.18mm pitch, this connector offers 20 positions for seamless board-to-board connections. Its threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a 750VAC voltage rating, it's suitable for various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the ECA10DCMT connector is a must-have component for your electronic projects.