ECA10DCSD-S288

Heilind Number:SULECA10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCSD-S288

Detailed Description

Introducing the ECA10DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is ideal for use in aerospace, military, and industrial environments. Featuring PBT and phosphor bronze materials, it offers reliable connectivity with a current rating of 3A and voltage rating of 750VAC. The female connector has two rows with 20 positions, ensuring versatile connectivity options. Its clearance hole mount type and card extender termination method provide easy installation and secure connections. The gold-plated phosphor bronze contacts guarantee low contact resistance and excellent conductivity. With a pitch of 3.18mm, it offers precise signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its hairpin contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures long-term reliability. Trust the ECA10DCSD-S288 for your critical PCB connectivity needs.