ECA10DCSD

Heilind Number:SULECA10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCSD

Detailed Description

Experience superior connectivity with our ECA10DCSD Board To Board PCB Connector. Designed for high-reliability applications, this connector features two rows of 20 female contacts with a pitch of 3.18mm (.125 in), ensuring efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 750 VAC, with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and clearance hole mount type make installation a breeze, with a tail length of 4.06mm (.16 in) providing ample room for soldering. With an operating temperature range of -65 to 125 °C, rest assured that this connector will perform reliably even in harsh environments. Trust in the quality and performance of our ECA10DCSD connector for seamless PCB connections.