ECA10DCSH-S288

Heilind Number:SULECA10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCSH-S288

Detailed Description

Introducing the ECA10DCSH-S288, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with a pitch of 3.18mm, it offers secure connectivity in compact spaces. The contact material is phosphor bronze with gold plating for excellent conductivity and durability. Its unique hairpin design and straddle orientation allow for easy mating and disconnection. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The matte tin termination plating ensures long-term stability. Measuring just 15.49mm in height and 9.4mm in width, the ECA10DCSH-S288 is a compact yet powerful solution for your PCB connectivity needs.