ECA10DCSH

Heilind Number:SULECA10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCSH

Detailed Description

This PBT and phosphor bronze female connector features two rows with a total of 20 positions, suitable for a variety of PCB applications. With a pitch of 3.18mm (.125 in) and a clearance hole mount type, it ensures secure and reliable connections. The termination method is through-hole, with contact material made of durable phosphor bronze and gold plating for enhanced conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is designed for high-performance use. Its straight orientation and hairpin contact type make for easy and efficient installation. With a tail length of 4.06mm (.16 in) and a connector height of 15.49mm (.61 in), it offers versatility in board-to-board and card edge connections. The connector is also suitable for use in a wide temperature range from -65 to 125°C, ensuring reliability in various environments. Terminated with matte tin plating, it meets high-quality standards for industrial applications. Whether for commercial or industrial use, this connector, with its ECA10DCSH acronym, is a dependable choice for your connectivity needs.