| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCSI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DCSI-S288 |
ECA10DCSI-S288
| Heilind Number: | SULECA10DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The connector, with a gender of female and orientation of straddle, has 20 positions across 2 rows, making it ideal for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and stable installation. Operating efficiently in temperatures ranging from -65°C to 125°C, it is suitable for use in a wide range of industries. The ECA10DCSIS288 is a top choice for engineers seeking a dependable and high-quality connector solution.

