ECA10DCSI

Heilind Number:SULECA10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCSI

Detailed Description

Introducing the ECA10DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method guarantee secure installation on PCBs. Boasting a contact material of phosphor bronze with gold plating, the connector offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it accommodates fine-pitch designs, while its hairpin contact type and straight orientation facilitate efficient signal transmission. With 20 positions and a voltage rating of 750VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and military applications. The matte tin termination plating ensures long-term durability. Measuring at 15.49mm in height and 9.4mm in width, the ECA10DCSI is compact yet powerful, making it an ideal choice for your connectivity needs.