ECA10DCSN-S288

Heilind Number:SULECA10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA10DCSN-S288. Designed for high-performance applications, this connector features a female gender with two rows and a pitch of 3.18mm, ensuring secure and reliable connections. With a contact rating of 3A and a voltage rating of 750VAC, it meets stringent industry standards for power and signal transmission. The Phosphor Bronze contacts with gold plating offer excellent conductivity and corrosion resistance, while the matte tin termination plating ensures durability in harsh environments. Its hairpin contact type and straddle orientation make it suitable for card extender termination, while the 20 positions and 3.68mm tail length provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in diverse electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust in the ECA10DCSNS288 for seamless board-to-board connections in your applications.