ECA10DCSS-S288

Heilind Number:SULECA10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCSS-S288

Detailed Description

Introducing the ECA10DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. Its female gender, dual-row design, and side hole mount type make it versatile for various setups. The card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission with a current rating of 3A and a voltage of 750VAC. The hairpin contact type and straddle orientation further enhance its stability. With 20 positions and a pitch of 3.18mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. The matte tin termination plating ensures long-term durability, while its slim profile with a height of 15.49mm and width of 9.4mm allows for space-efficient PCB integration. Whether in aerospace, telecommunications, or other hi-rel industries, the ECA10DCSSS288 is the ideal solution for your connectivity needs.