| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DCSS |
ECA10DCSS
| Heilind Number: | SULECA10DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 750VAC voltage capability, it's suitable for power and signal transmission. The 20-position, dual-row layout with hairpin contacts offers efficient board-to-board mating. Its straight orientation and side-hole mount type simplify installation. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the ECA10DCSS for secure and efficient PCB connections.

