ECA10DCST

Heilind Number:SULECA10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCST

Detailed Description

Introducing the ECA10DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. The hairpin contact type and straight orientation facilitate easy mating, with 20 positions available for versatile connectivity. With a tail length of 4.06mm, operating temperature range of -65 to 125°C, and compact dimensions of 9.4mm width and 15.49mm height, the ECA10DCST is a dependable choice for mission-critical systems. Trust in its matte tin termination plating for long-term performance in aerospace, defense, and industrial applications.