ECA10DCTD

Heilind Number:SULECA10DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCTD

Detailed Description

This high-quality ECA10DCTD connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a current rating of 3A and a voltage capability of 750 VAC, it offers efficient power transmission. The connector, designed for PCB boards, has two rows with 20 positions, allowing for multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the ECA10DCTD is a dependable solution for your connectivity needs.