ECA10DCTH-S288

Heilind Number:SULECA10DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCTH-S288

Detailed Description

The PBT & Phosphor Bronze female connector, SKU ECA10DCTH-S288, features a dual-row design with a pitch of 3.18mm (.125 in) and 20 positions for efficient board-to-board PCB connections. Its clearance hole mount type and card extender termination method ensure secure and reliable installation. Constructed with high-quality phosphor bronze contacts plated with gold, this connector offers excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for various power and signal applications. The hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it easy to integrate into PCB designs. The matte tin termination plating ensures compatibility with RoHS requirements. A reliable choice for demanding applications, this connector belongs to the hi-rel ECA10DCTHS288 series.