ECA10DCTH

Heilind Number:SULECA10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCTH

Detailed Description

Introducing the ECA10DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row design, this connector offers 20 positions for seamless connectivity. The female gender and straight orientation make it easy to install, while the clearance hole mount type ensures a secure fit. Constructed with durable PBT and phosphor bronze materials, it boasts a high operating temperature range of -65 to 125°C, making it ideal for harsh environments. Gold-plated contacts and matte tin termination provide reliable conductivity, while the hairpin contact type guarantees optimal signal transmission. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for high-power applications. Trust the ECA10DCTH for efficient and dependable board-to-board connections in your designs.