| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DCTI-S288 |
ECA10DCTI-S288
| Heilind Number: | SULECA10DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable threaded mount type, this connector is perfect for secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers superior conductivity and longevity. The gold-plated contact material ensures low contact resistance and high signal integrity, while the hairpin contact type provides excellent mating reliability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its 20 positions and 2 rows make it ideal for high-density applications. The matte tin termination plating offers enhanced solderability. Trust the ECA10DCTI-S288 for all your board-to-board connectivity needs.

