ECA10DCTI

Heilind Number:SULECA10DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCTI

Detailed Description

Introducing the ECA10DCTI, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with a pitch of 3.18mm, it offers secure connectivity on PCBs. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Termination is through-hole with matte tin plating, guaranteeing stability in harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and hairpin contact type provide efficient signal transmission, while the threaded mount type and .17" tail length offer easy installation. Measuring .61" in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the ECA10DCTI ensures dependable performance in demanding environments.