ECA10DCTN-S288

Heilind Number:SULECA10DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCTN-S288

Detailed Description

Introducing the ECA10DCTN-S288, a high-performance board-to-board PCB connector perfect for industrial applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission with an amperage rating of 3A and voltage capability of 750VAC. With two rows and 20 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee superior conductivity, while the matte tin termination provides excellent solderability. Designed for harsh environments, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether used in telecommunications, aerospace, or automotive industries, the ECA10DCTNS288 ensures seamless and durable connections every time.