ECA10DCTN

Heilind Number:SULECA10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCTN

Detailed Description

Introducing the ECA10DCTN, a high-performance board-to-board PCB connector designed for durable and reliable connectivity in demanding electronic applications. Featuring a compact form factor with two rows of 20 female contacts, this connector offers seamless integration in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and corrosion resistance, even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety and performance standards. The hairpin contact design and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its matte tin termination plating further enhances durability. Trust the ECA10DCTN for efficient and long-lasting connectivity in your electronic systems.