ECA10DCTS-S288

Heilind Number:SULECA10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCTS-S288

Detailed Description

Introducing the ECA10DCTS-S288, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This connector features two rows with a pitch of 3.18mm (.125in) for precise alignment, accommodating 20 positions with a current rating of 3A and voltage up to 750VAC. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable signal transmission. The gold-plated phosphor bronze contacts offer superior conductivity, while the termination method of card extender with matte tin plating guarantees secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type provide versatile installation options. Compact yet robust, the ECA10DCTS-S288 is the perfect choice for high-speed data transfer and power delivery in aerospace, defense, and industrial systems. Elevate your connectivity standards with this ECA10DCTSS288-certified connector.