ECA10DCTS

Heilind Number:SULECA10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCTS

Detailed Description

Introducing the ECA10DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity in even the most rugged environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female connector, with two rows of 20 hairpin contacts, guarantees efficient signal transfer. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating further enhances durability. Trust the ECA10DCTS for high-reliability connections in critical electronic setups.