| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DCTT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECA10DCTT-S288 |
ECA10DCTT-S288
| Heilind Number: | SULECA10DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-Row Female Threaded Card Extender Connectors, SKU ECA10DCTT-S288, offer reliable and high-performance connectivity for your PCB applications. Rated for 3A and 750VAC, these connectors feature gold-plated phosphor bronze contacts with a pitch of 3.18mm, ideal for ensuring signal integrity. With a total of 20 hairpin contact positions and a straddle orientation, they provide secure and efficient board-to-board connections. The connectors, with a tail length of 3.94mm, operate seamlessly in a wide temperature range from -65 to 125°C. Their matte tin termination plating guarantees durability and longevity. Perfect for use in demanding environments, these ECA10DCTTS288 connectors are a dependable choice for high-reliability applications.

