ECA10DCTT

Heilind Number:SULECA10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCTT

Detailed Description

Introducing the ECA10DCTT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, this connector is perfect for a wide range of applications. Featuring a female gender, 2 rows, and threaded mount type for secure attachment, it offers 20 positions with a pitch of 3.18mm. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation provide easy and efficient mating. Operating temperature range of -65 to 125°C guarantees reliable performance even in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Termination is through hole with matte tin plating, further enhancing durability. Whether for industrial, aerospace, or other high-reliability applications, the ECA10DCTT is the perfect choice for seamless board-to-board connections.