ECA10DCWH

Heilind Number:SULECA10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCWH

Detailed Description

Introducing the ECA10DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contact positions with through-hole termination, it guarantees secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The 3.18 mm pitch and hairpin contact type further enhance its efficiency. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration. With matte tin termination plating, it complies with RoHS standards. Ideal for use in aerospace, military, and industrial applications, the ECA10DCWH guarantees superior performance and durability.