ECA10DCWI

Heilind Number:SULECA10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DCWI

Detailed Description

Introducing the ECA10DCWI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring durable PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The 20-position, 2-row design with hairpin contacts and threaded mount type guarantees secure and stable connections. Its straight orientation and 3.18mm tail length make for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Trust the ECA10DCWI for seamless and dependable board-to-board connectivity in your electronic systems.