ECA10DCWS

Heilind Number:SULECA10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DCWS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DCWS

Detailed Description

Introducing the ECA10DCWS, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With a compact yet durable construction, this connector features a female gender, accommodating two rows of 20 positions each. The termination method, through-hole, ensures secure attachment to the PCB. Crafted with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Gold-plated contacts guarantee optimal signal transfer, while the hairpin contact type enhances stability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its 3A amperage and 750VAC voltage rating make it ideal for power applications. The matte tin termination plating adds further corrosion resistance. Whether for industrial or commercial use, the ECA10DCWS is a dependable choice for your connectivity needs.