Introducing the ECA10DRAI, a high-performance female connector designed for reliable board-to-board or card edge connections in electronic devices. With two rows of 20 positions, this connector ensures secure and efficient data transmission. Featuring a threaded mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design with right-angle orientation and a low profile of 10.95 mm height and 8.38 mm width makes it ideal for space-constrained environments. Trust the ECA10DRAI for high-reliability connectivity in your electronic systems.