| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA10DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA10DRAN |
ECA10DRAN
| Heilind Number: | SULECA10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent power requirements. The right-angle orientation and 20 positions make it ideal for compact and space-constrained designs. Its through-hole termination method and matte tin plating offer easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in extreme conditions. With its high-reliability design, the ECA10DRAN is the perfect choice for mission-critical applications in aerospace, defense, and industrial settings.

