ECA10DRAS

Heilind Number:SULECA10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DRAS

Detailed Description

Introducing the ECA10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent operational requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Using Thru Hole termination with gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission. The 20-position connector with full bellow contact type and right-angle orientation optimizes space utilization. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. With a compact 10.95mm height and 8.38mm width, it is ideal for space-constrained designs. The Matte Tin termination plating ensures solderability and long-term performance. Trust the ECA10DRAS for reliable connectivity in your electronic systems.