ECA10DREH-S13

Heilind Number:SULECA10DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DREH-S13

Detailed Description

The ECA10DREH-S13 Connector is a high-performance component designed for board-to-board or card edge connections. With a compact size of 10.95mm in height and 8.38mm in width, this female connector features two rows of 20 positions, making it ideal for applications requiring multiple connections. Its durable construction, with PBT housing and Phosphor Bronze contacts plated with gold, ensures reliable performance even in harsh environments. The termination method via card extender and clearance hole mount type facilitate easy installation. Operating at a temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial and commercial uses. Its full bellow contact type and straddle orientation further enhance connectivity and signal integrity. Trust in the ECA10DREHS13 for efficient and secure PCB connections.