ECA10DREH

Heilind Number:SULECA10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DREH

Detailed Description

Enhance your PCB connectivity with the ECA10DREH Board to Board PCB Connector. This high-performance connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding applications. With a 3A amperage rating and 750VAC voltage capacity, it offers efficient power transmission. The female connector has two rows with 20 positions, ideal for complex circuit setups. Its clearance hole mount type and eyelet termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure optimal signal conductivity, while the full bellow design accommodates for variations in alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. Trust the ECA10DREH for secure and durable board-to-board connections in your electronic designs.