ECA10DREI-S13

Heilind Number:SULECA10DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DREI-S13

Detailed Description

Introducing the ECA10DREI-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity even in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, it is ideal for power-intensive applications. The connector's threaded mount type and card extender termination method guarantee secure and stable connections. Its gold-plated phosphor bronze contacts with full bellow design offer low contact resistance and high reliability. With a pitch of 3.18mm, 20 positions, and straddle orientation, it provides versatile connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-saving on PCBs. With matte tin termination plating, it ensures long-term performance. The ECA10DREI-S13 is a must-have component for any electronic system requiring high-speed and high-power connections, offering exceptional quality and durability.