ECA10DREI

Heilind Number:SULECA10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DREI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA10DREI

Detailed Description

Introducing the ECA10DREI, a high-performance board-to-board PCB connector designed for rugged applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and eyelet termination method for secure installation. Its gold-plated contacts and full bellow design offer excellent conductivity and signal integrity. With 20 positions and a pitch of 3.18mm, it allows for efficient PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh industrial settings. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the ECA10DREI for reliable and high-speed connectivity in your electronic designs.