ECA10DREN-S13

Heilind Number:SULECA10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA10DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA10DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULECA10DREN-S13

Detailed Description

The ECA10DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity in a compact package. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straddle orientation further enhance its performance. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. With a pitch of 3.18mm, termination method of card extender, and matte tin termination plating, it guarantees secure and stable connections. With a wide operating temperature range of -65 to 125°C, it is ideal for even the harshest environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet highly functional. The ECA10DREN-S13 is the perfect choice for high-reliability electronic systems.